RS PRO Black ABS Enclosure, Flanged, Black Lid, 88 x 63 x 29mm

RS Stock No.: 237-4347Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

88 mm

External Height

63 mm

External Width

29 mm

External Dimensions

88 x 63 x 29mm

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Country of Origin

United States

Product details

RS Pro ABS Enclosure with Fixing Pads

RS Pro ABS Enclosure with Fixing Pads are enclosures designed for industrial use and are ideal to be used as security devices enclosures or junction boxes. Highly durable ABS plastic is resistant to impact, flames and meet a 94VO flammability resistance rating. A lid is made of high-quality aluminium and is designed to be secured by 4 screws. Enclosures also feature grooves to place cards vertically or horizontally.

Features and Benefits

• ABS molded base meet the UL94V-0 flame resistance rating
• Grooves to place cards vertically or horizontally
• Aluminium lid designed to be secured by 4 screws
• Mounting tabs on both sides of the enclosure

Application

Flanged ABS enclosures are a versatile form of enclosure that can be mounted to a variety of surfaces via the mounting tabs. They provide a scratch resistant, shock absorbent and durable protective enclosure and can be used in a range of applications such as

• Remote control systems
• Radio instrumentation
• Keypads
• Display boards
• Entry system controls

What is supplied?

• Highly durable ABS Plastic base
• Aluminium Lid
• 4 Assembly Screws

Benefits of ABS plastic?

ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black ABS Enclosure, Flanged, Black Lid, 88 x 63 x 29mm

P.O.A.

RS PRO Black ABS Enclosure, Flanged, Black Lid, 88 x 63 x 29mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

88 mm

External Height

63 mm

External Width

29 mm

External Dimensions

88 x 63 x 29mm

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Country of Origin

United States

Product details

RS Pro ABS Enclosure with Fixing Pads

RS Pro ABS Enclosure with Fixing Pads are enclosures designed for industrial use and are ideal to be used as security devices enclosures or junction boxes. Highly durable ABS plastic is resistant to impact, flames and meet a 94VO flammability resistance rating. A lid is made of high-quality aluminium and is designed to be secured by 4 screws. Enclosures also feature grooves to place cards vertically or horizontally.

Features and Benefits

• ABS molded base meet the UL94V-0 flame resistance rating
• Grooves to place cards vertically or horizontally
• Aluminium lid designed to be secured by 4 screws
• Mounting tabs on both sides of the enclosure

Application

Flanged ABS enclosures are a versatile form of enclosure that can be mounted to a variety of surfaces via the mounting tabs. They provide a scratch resistant, shock absorbent and durable protective enclosure and can be used in a range of applications such as

• Remote control systems
• Radio instrumentation
• Keypads
• Display boards
• Entry system controls

What is supplied?

• Highly durable ABS Plastic base
• Aluminium Lid
• 4 Assembly Screws

Benefits of ABS plastic?

ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.