RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- Large
RS Stock No.: 285-4784Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSize UK
Large
Colour
Black
Material
50% Cotton, 50% Polyester
Style
Polo
Fitting
Regular
Sleeve Type
Short
Country of Origin
Bangladesh
€ 12.76
€ 12.76 Each (ex VAT)
RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- Large
1
€ 12.76
€ 12.76 Each (ex VAT)
RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- Large
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSize UK
Large
Colour
Black
Material
50% Cotton, 50% Polyester
Style
Polo
Fitting
Regular
Sleeve Type
Short
Country of Origin
Bangladesh