RS PRO Black 3.3mm² Hook Up Wire, 12 AWG, 1C, 30.5m, MPPE Insulation
RS Stock No.: 208-1058Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCross Sectional Area
3.3mm²
Sheath Colour
Black
American Wire Gauge
12 AWG
Core Strands
1C
Length
30.5m
Insulation material
MPPE
Voltage Rating
600 V
Series
11028
Size of Strands
mm
Country of Origin
China
You may be interested in
Alpha Wire Ecogen Ecowire Series Black 3.3 mm² Hook Up Wire, 12 AWG, 65/0.25 mm, 30m, MPPE Insulation, 6718 BK005Brand: Alpha Wire
€ 105.871 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.
€ 75.57
€ 75.57 1 Reel of 30 Metres (ex VAT)
RS PRO Black 3.3mm² Hook Up Wire, 12 AWG, 1C, 30.5m, MPPE Insulation
1
€ 75.57
€ 75.57 1 Reel of 30 Metres (ex VAT)
RS PRO Black 3.3mm² Hook Up Wire, 12 AWG, 1C, 30.5m, MPPE Insulation
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 75.57 |
5 - 9 | € 72.96 |
10+ | € 70.22 |
You may be interested in
Alpha Wire Ecogen Ecowire Series Black 3.3 mm² Hook Up Wire, 12 AWG, 65/0.25 mm, 30m, MPPE Insulation, 6718 BK005Brand: Alpha Wire
€ 105.871 Reel of 30 Metres (ex VAT)
Technical documents
Specifications
Brand
RS ProCross Sectional Area
3.3mm²
Sheath Colour
Black
American Wire Gauge
12 AWG
Core Strands
1C
Length
30.5m
Insulation material
MPPE
Voltage Rating
600 V
Series
11028
Size of Strands
mm
Country of Origin
China
You may be interested in
Alpha Wire Ecogen Ecowire Series Black 3.3 mm² Hook Up Wire, 12 AWG, 65/0.25 mm, 30m, MPPE Insulation, 6718 BK005Brand: Alpha Wire
€ 105.871 Reel of 30 Metres (ex VAT)