RS PRO Black 100% Polyester Fleece Jacket XL

RS Stock No.: 285-4919Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Clothing Type

Fleece Jacket

Gender

Unisex

Colour

Black

Material

100% Polyester

Sleeve Type

Long

Hooded

No

Pockets

Front

Size

XL

Fitting

Regular

Closure Type

Zip

Country of Origin

Bangladesh

Stock information temporarily unavailable.

€ 42.10

€ 42.10 Each (ex VAT)

RS PRO Black 100% Polyester Fleece Jacket XL

€ 42.10

€ 42.10 Each (ex VAT)

RS PRO Black 100% Polyester Fleece Jacket XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Clothing Type

Fleece Jacket

Gender

Unisex

Colour

Black

Material

100% Polyester

Sleeve Type

Long

Hooded

No

Pockets

Front

Size

XL

Fitting

Regular

Closure Type

Zip

Country of Origin

Bangladesh