Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Beam Clamp 6.5mm, maximum load 45kg, 18mm

RS Stock No.: 291-082Brand: RS PRO
brand-logo
View all in Girder Clamps

Technical documents

Specifications

Brand

RS Pro

Flange Thickness

18 mm

Thread Size

6.5mm

Hole Diameter

10.7mm

Maximum Load

45kg

Material

Steel

Flange Thickness Maximum

18mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Beam Clamp, maximum load 45kg, 18mm
€ 77.861 Pack of 25 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

RS PRO Beam Clamp 6.5mm, maximum load 45kg, 18mm

P.O.A.

Each (In a Pack of 25) (ex VAT)

RS PRO Beam Clamp 6.5mm, maximum load 45kg, 18mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Beam Clamp, maximum load 45kg, 18mm
€ 77.861 Pack of 25 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Flange Thickness

18 mm

Thread Size

6.5mm

Hole Diameter

10.7mm

Maximum Load

45kg

Material

Steel

Flange Thickness Maximum

18mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Beam Clamp, maximum load 45kg, 18mm
€ 77.861 Pack of 25 (ex VAT)