RS PRO Banjo Tube Bodies to Push In 12 mm, Threaded-to-Tube Connection Style
RS Stock No.: 176-1865Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector B
Push In 12 mm
Pneumatic Fitting Type
Banjo Tube Bodies
Connection Style
Threaded-to-Tube
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
20 bar
Maximum Operating Temperature
+80°C
Country of Origin
Italy
Stock information temporarily unavailable.
€ 116.11
€ 11.611 Each (In a Pack of 10) (ex VAT)
RS PRO Banjo Tube Bodies to Push In 12 mm, Threaded-to-Tube Connection Style
10
€ 116.11
€ 11.611 Each (In a Pack of 10) (ex VAT)
RS PRO Banjo Tube Bodies to Push In 12 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector B
Push In 12 mm
Pneumatic Fitting Type
Banjo Tube Bodies
Connection Style
Threaded-to-Tube
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
20 bar
Maximum Operating Temperature
+80°C
Country of Origin
Italy