RS PRO BA9s Indicator Light, Clear, 240 V, 13 mA, 1000h
RS Stock No.: 339-3282Brand: RS PRO

Technical documents
Specifications
Brand
RS ProVoltage Rating
240 V
Lamp Base
BA9s
Current Rating
13 mA
Diameter
10mm
Lamp Size
T3 1/4
Length
28 mm
Lens Colour
Clear
Luminosity
3.8 lm
Life Hours
1000h
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
€ 33.16
€ 3.316 Each (In a Pack of 10) (ex VAT)
RS PRO BA9s Indicator Light, Clear, 240 V, 13 mA, 1000h
10
€ 33.16
€ 3.316 Each (In a Pack of 10) (ex VAT)
RS PRO BA9s Indicator Light, Clear, 240 V, 13 mA, 1000h
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 3.316 | € 33.16 |
100 - 490 | € 3.033 | € 30.33 |
500 - 990 | € 2.584 | € 25.84 |
1000+ | € 2.431 | € 24.31 |
Technical documents
Specifications
Brand
RS ProVoltage Rating
240 V
Lamp Base
BA9s
Current Rating
13 mA
Diameter
10mm
Lamp Size
T3 1/4
Length
28 mm
Lens Colour
Clear
Luminosity
3.8 lm
Life Hours
1000h
Country of Origin
Korea, Republic Of