RS PRO Axial Fan, 230 V ac, AC Operation, 365.3m³/h, 42W, IP55, 172 x 51mm

Technical documents
Specifications
Brand
RS ProSupply Voltage
230 V ac
Height
172mm
AC or DC Operation
AC
Power Consumption
42W
Width
150mm
Depth
51mm
Termination Type
Lead Wire
Dimensions
172 x 51mm
Air Flow
365.3m³/h
Noise Level
59dB
Fan Speed
3200rpm
Direction of Curve
Backward
Bearing Type
Ball
IP Rating
IP55
Country of Origin
Taiwan, Province Of China
€ 129.42
€ 129.42 Each (ex VAT)
1
€ 129.42
€ 129.42 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 129.42 |
5 - 9 | € 125.20 |
10 - 24 | € 121.42 |
25+ | € 117.91 |
Technical documents
Specifications
Brand
RS ProSupply Voltage
230 V ac
Height
172mm
AC or DC Operation
AC
Power Consumption
42W
Width
150mm
Depth
51mm
Termination Type
Lead Wire
Dimensions
172 x 51mm
Air Flow
365.3m³/h
Noise Level
59dB
Fan Speed
3200rpm
Direction of Curve
Backward
Bearing Type
Ball
IP Rating
IP55
Country of Origin
Taiwan, Province Of China