RS PRO APP234 3/4 in Air Impact Wrench, 5500rpm, 1490Nm
RS Stock No.: 137-0879Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDrive Size
3/4 in
Air Tool Type
Air Impact Wrench
Maximum Torque
1490Nm
Air Inlet BSP
1/4in
Speed
5500rpm
Length
222mm
Model Number
APP234
PRICED TO CLEAR
Yes
Country of Origin
Taiwan, Province Of China
€ 1,244.07
€ 1,244.07 Each (ex VAT)
RS PRO APP234 3/4 in Air Impact Wrench, 5500rpm, 1490Nm
1
€ 1,244.07
€ 1,244.07 Each (ex VAT)
RS PRO APP234 3/4 in Air Impact Wrench, 5500rpm, 1490Nm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProDrive Size
3/4 in
Air Tool Type
Air Impact Wrench
Maximum Torque
1490Nm
Air Inlet BSP
1/4in
Speed
5500rpm
Length
222mm
Model Number
APP234
PRICED TO CLEAR
Yes
Country of Origin
Taiwan, Province Of China