RS PRO Anti-Slip Electrical Safety Mat 1000V IEC 61111 Class 0 1m x 10000mm x 6mm

RS Stock No.: 245-798Brand: RS PRO
brand-logo
View all in Electrical Safety Mats

Technical documents

Specifications

Brand

RS Pro

Length

10000mm

Thickness

6mm

Maximum Operating Voltage

1000V

Width

1m

Standards Met

IEC 61111 Class 0

Mat Material

Natural Rubber

Anti-Slip

Yes

Colour

Black

Surface Type

Anti-Slip

Working Voltage

1000V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1,241.50

€ 1,241.50 Each (ex VAT)

RS PRO Anti-Slip Electrical Safety Mat 1000V IEC 61111 Class 0 1m x 10000mm x 6mm

€ 1,241.50

€ 1,241.50 Each (ex VAT)

RS PRO Anti-Slip Electrical Safety Mat 1000V IEC 61111 Class 0 1m x 10000mm x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

10000mm

Thickness

6mm

Maximum Operating Voltage

1000V

Width

1m

Standards Met

IEC 61111 Class 0

Mat Material

Natural Rubber

Anti-Slip

Yes

Colour

Black

Surface Type

Anti-Slip

Working Voltage

1000V

Country of Origin

United Kingdom