RS PRO ANSI Miniature Quick Wire Plug Connector for use with Type B Thermocouple Type B, Miniature

RS Stock No.: 769-1142Brand: RS PRO
brand-logo
View all in Home

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Miniature Quick Wire Plug Connector

For Use With

Type B Thermocouple

Connector Type

In-Line

Plug/Socket

Plug

Connector Size

Miniature Size

Standards Met

ANSI

Product details

Miniature Quick Wire Plugs

A range of miniature thermocouple connectors in types K, J, T, E, N, R/S and B. These connectors have flat plug pins and are quick connect versions to allow rapid termination.

Easy 'jab-in' connection for rapid termination
Contacts are polarised to ensure correct connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C

Stock information temporarily unavailable.

P.O.A.

RS PRO ANSI Miniature Quick Wire Plug Connector for use with Type B Thermocouple Type B, Miniature

P.O.A.

RS PRO ANSI Miniature Quick Wire Plug Connector for use with Type B Thermocouple Type B, Miniature
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Miniature Quick Wire Plug Connector

For Use With

Type B Thermocouple

Connector Type

In-Line

Plug/Socket

Plug

Connector Size

Miniature Size

Standards Met

ANSI

Product details

Miniature Quick Wire Plugs

A range of miniature thermocouple connectors in types K, J, T, E, N, R/S and B. These connectors have flat plug pins and are quick connect versions to allow rapid termination.

Easy 'jab-in' connection for rapid termination
Contacts are polarised to ensure correct connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C