RS PRO Analogue Panel Ammeter 0/30A For Shunt 75mV DC, 92mm x 92mm, 1 % Moving Coil

Technical documents
Specifications
Brand
RS ProMaximum Value
0/30A For Shunt 75mV
Current Type
DC
Moving Element
Moving Coil
Cutout Height
92mm
Cutout Width
92mm
Depth
54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0/30A For Shunt 75mV
Country of Origin
India
€ 31.81
€ 31.81 Each (ex VAT)
1
€ 31.81
€ 31.81 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 31.81 |
5 - 9 | € 30.69 |
10+ | € 29.55 |
Technical documents
Specifications
Brand
RS ProMaximum Value
0/30A For Shunt 75mV
Current Type
DC
Moving Element
Moving Coil
Cutout Height
92mm
Cutout Width
92mm
Depth
54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0/30A For Shunt 75mV
Country of Origin
India