RS PRO Aluminium Oxide Sanding Disc, 150mm x 1mm Thick, 180+ Grade, P180 Grit, 25 in pack

RS Stock No.: 188-3434Brand: RS PROIMPA: 614653
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Brand

RS Pro

Disc Type

Sanding Disc

Disc Diameter

150mm

Thickness

1mm

Abrasive Material

Aluminium Oxide

Grit Size

P180

Number in Pack

25

Grade

180+

Maximum Safe Speed

10000rpm

Material Cut

Stainless Steel, Carbon Steel, Soft metal, Plastic

Application

Sanding & finishing

Disc Shape

Round

Country of Origin

China

€ 16.82

€ 0.673 Each (In a Pack of 25) (ex VAT)

RS PRO Aluminium Oxide Sanding Disc, 150mm x 1mm Thick, 180+ Grade, P180 Grit, 25 in pack

€ 16.82

€ 0.673 Each (In a Pack of 25) (ex VAT)

RS PRO Aluminium Oxide Sanding Disc, 150mm x 1mm Thick, 180+ Grade, P180 Grit, 25 in pack

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Disc Type

Sanding Disc

Disc Diameter

150mm

Thickness

1mm

Abrasive Material

Aluminium Oxide

Grit Size

P180

Number in Pack

25

Grade

180+

Maximum Safe Speed

10000rpm

Material Cut

Stainless Steel, Carbon Steel, Soft metal, Plastic

Application

Sanding & finishing

Disc Shape

Round

Country of Origin

China