Technical documents
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
8mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Colour
White
Finish
Plain
Head Type
Dome Head
€ 4.44
€ 4.44 1 Bag of 100 (ex VAT)
RS PRO Aluminium Blind Rivet, 3.2mm
1
€ 4.44
€ 4.44 1 Bag of 100 (ex VAT)
RS PRO Aluminium Blind Rivet, 3.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
8mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Colour
White
Finish
Plain
Head Type
Dome Head