RS PRO Air Drill 10mm Angled, 1/4in Air Inlet (BSP) , 1700 r/min

RS Stock No.: 739-8405Brand: RS PRO
brand-logo
View all in Air Drills

Technical documents

Specifications

Brand

RS Pro

Type

Angled

Speed

1700 r/min

Vibration Level

1.5m/s²

Chuck Size

10mm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Length

215mm

Model Number

APT402

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 265.51

€ 265.51 Each (ex VAT)

RS PRO Air Drill 10mm Angled, 1/4in Air Inlet (BSP) , 1700 r/min

€ 265.51

€ 265.51 Each (ex VAT)

RS PRO Air Drill 10mm Angled, 1/4in Air Inlet (BSP) , 1700 r/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Angled

Speed

1700 r/min

Vibration Level

1.5m/s²

Chuck Size

10mm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Length

215mm

Model Number

APT402

Country of Origin

Taiwan, Province Of China