RS PRO ABS, Polycarbonate Wall Box, IP65, Viewing Window, 166 mm x 161 mm x 93mm

RS Stock No.: 194-7497Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

RS Pro

External Height

166 mm

External Width

161 mm

External Depth

93mm

Body Material

ABS, Polycarbonate

Transparent Door

Yes

IP Rating

IP65

Chassis Plate

No

Door Lock Type

Pad Lock

Gland Plate

No

Colour

Light Grey

RAL Code

RAL 7038

Series

7710

External Mounting Type

Wall

Application

Electronic

For Protection Of

Electrical Equipments

Fixing Kit

Yes

Internal Mounting Type

DIN Rail

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 103.79

€ 103.79 Each (ex VAT)

RS PRO ABS, Polycarbonate Wall Box, IP65, Viewing Window, 166 mm x 161 mm x 93mm

€ 103.79

€ 103.79 Each (ex VAT)

RS PRO ABS, Polycarbonate Wall Box, IP65, Viewing Window, 166 mm x 161 mm x 93mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

External Height

166 mm

External Width

161 mm

External Depth

93mm

Body Material

ABS, Polycarbonate

Transparent Door

Yes

IP Rating

IP65

Chassis Plate

No

Door Lock Type

Pad Lock

Gland Plate

No

Colour

Light Grey

RAL Code

RAL 7038

Series

7710

External Mounting Type

Wall

Application

Electronic

For Protection Of

Electrical Equipments

Fixing Kit

Yes

Internal Mounting Type

DIN Rail

Country of Origin

Taiwan, Province Of China