RS PRO ABS Hand Held Enclosure, Integral Battery Compartment, 184.9 x 134.9 x 39.9mm

RS Stock No.: 198-1375Brand: RS PRO
brand-logo
View all in Hand Held Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

184.9 mm

External Width

134.9 mm

External Height

39.9 mm

Integral Battery Compartment

Yes

External Dimensions

184.9 x 134.9 x 39.9mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 19.15

€ 19.15 Each (ex VAT)

RS PRO ABS Hand Held Enclosure, Integral Battery Compartment, 184.9 x 134.9 x 39.9mm

€ 19.15

€ 19.15 Each (ex VAT)

RS PRO ABS Hand Held Enclosure, Integral Battery Compartment, 184.9 x 134.9 x 39.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

184.9 mm

External Width

134.9 mm

External Height

39.9 mm

Integral Battery Compartment

Yes

External Dimensions

184.9 x 134.9 x 39.9mm

Country of Origin

Taiwan, Province Of China