RS PRO A4 316 Stainless Steel Plain Washers, M2, DIN 125A
RS Stock No.: 248-4595Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M2
Washer Type
Plain
Inside Diameter
2.20mm
Outside Diameter
5.0mm
Material
Stainless Steel
Standards Met
DIN 125A
Stainless Steel Type
A4 316
Finish
Plain
Thickness
0.30mm
Stock information temporarily unavailable.
€ 5.64
€ 5.64 1 Bag of 100 (ex VAT)
RS PRO A4 316 Stainless Steel Plain Washers, M2, DIN 125A
1
€ 5.64
€ 5.64 1 Bag of 100 (ex VAT)
RS PRO A4 316 Stainless Steel Plain Washers, M2, DIN 125A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M2
Washer Type
Plain
Inside Diameter
2.20mm
Outside Diameter
5.0mm
Material
Stainless Steel
Standards Met
DIN 125A
Stainless Steel Type
A4 316
Finish
Plain
Thickness
0.30mm