RS PRO 9V PP3 Battery Holder, PCB Mounted Contact
RS Stock No.: 185-4796Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFor Battery Size
9V PP3
Number of Cells
1
Mount
PCB
Type
Battery Holder
Dimensions
54 x 30 x 20.7mm
Terminal Contact Type
PCB Mounted
Body Material
PP
Terminal Contact Material
Nickel Plated Brass
Country of Origin
China
Stock information temporarily unavailable.
€ 1.36
€ 1.36 Each (ex VAT)
RS PRO 9V PP3 Battery Holder, PCB Mounted Contact
1
€ 1.36
€ 1.36 Each (ex VAT)
RS PRO 9V PP3 Battery Holder, PCB Mounted Contact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProFor Battery Size
9V PP3
Number of Cells
1
Mount
PCB
Type
Battery Holder
Dimensions
54 x 30 x 20.7mm
Terminal Contact Type
PCB Mounted
Body Material
PP
Terminal Contact Material
Nickel Plated Brass
Country of Origin
China