RS PRO 8Ω 1.5W Miniature Speaker 28mm Dia. , 28 x 5.6mm
RS Stock No.: 756-4618Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
92dB
Rated Power
1.5W
Cone Material
Paper
Dimensions
28 x 5.6mm
Diameter
28mm
Height
5.6mm
Country of Origin
China
Stock information temporarily unavailable.
€ 9.53
€ 9.53 Each (ex VAT)
RS PRO 8Ω 1.5W Miniature Speaker 28mm Dia. , 28 x 5.6mm
1
€ 9.53
€ 9.53 Each (ex VAT)
RS PRO 8Ω 1.5W Miniature Speaker 28mm Dia. , 28 x 5.6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
92dB
Rated Power
1.5W
Cone Material
Paper
Dimensions
28 x 5.6mm
Diameter
28mm
Height
5.6mm
Country of Origin
China