RS PRO 8mm Black, Stainless Steel P Clip
RS Stock No.: 226-9013Brand: RS PRO

Technical documents
Specifications
Brand
RS ProClosed Inside Diameter
8mm
Width
12.6mm
Fixing Hole Diameter
6.6mm
Material
Stainless Steel
Stainless Steel Type
A2 304
Colour
Black
Country of Origin
Thailand
Stock information temporarily unavailable.
€ 15.21
€ 15.21 1 Bag of 20 (ex VAT)
RS PRO 8mm Black, Stainless Steel P Clip
1
€ 15.21
€ 15.21 1 Bag of 20 (ex VAT)
RS PRO 8mm Black, Stainless Steel P Clip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProClosed Inside Diameter
8mm
Width
12.6mm
Fixing Hole Diameter
6.6mm
Material
Stainless Steel
Stainless Steel Type
A2 304
Colour
Black
Country of Origin
Thailand