RS PRO 8.5mm probe Inspection Camera, 1.5m Probe Length, 640 x 480pixelek Resolution, LED Illumination

RS Stock No.: 903-4459Brand: RS PRO
brand-logo
View all in Inspection Cameras

Technical documents

Specifications

Brand

RS Pro

Probe Length

1.5m

Probe Diameter

8.5mm

Resolution

640 x 480pixels

Illumination Type

LED

Country of Origin

China

Product details

RS Tradesman 8.5mm Inspection Camera

RS inspection camera designed for tradesman and other professionals that want to live-view hard to reach or inaccessible areas. It also features both photo and video modes to help access after capture. The 8.5mm camera head and 1.5m flexible pipe gives you excellent access. With water proofing to IP67, super bright LEDs and easy operation it saves you time and money every time it is used.

Features and Benefits

• 8.5mm general camera
• 2.4in LCD Screen
• Ergonomic design
• Image enhancing software
• Photo and video record
• Time and date stamp
• USB port
• Accepts SD Card
• Battery saver option
• AV output
• IP67

Stock information temporarily unavailable.

P.O.A.

RS PRO 8.5mm probe Inspection Camera, 1.5m Probe Length, 640 x 480pixelek Resolution, LED Illumination

P.O.A.

RS PRO 8.5mm probe Inspection Camera, 1.5m Probe Length, 640 x 480pixelek Resolution, LED Illumination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Probe Length

1.5m

Probe Diameter

8.5mm

Resolution

640 x 480pixels

Illumination Type

LED

Country of Origin

China

Product details

RS Tradesman 8.5mm Inspection Camera

RS inspection camera designed for tradesman and other professionals that want to live-view hard to reach or inaccessible areas. It also features both photo and video modes to help access after capture. The 8.5mm camera head and 1.5m flexible pipe gives you excellent access. With water proofing to IP67, super bright LEDs and easy operation it saves you time and money every time it is used.

Features and Benefits

• 8.5mm general camera
• 2.4in LCD Screen
• Ergonomic design
• Image enhancing software
• Photo and video record
• Time and date stamp
• USB port
• Accepts SD Card
• Battery saver option
• AV output
• IP67