RS PRO 69220 Series Tee Threaded Adaptor, BSP 1/4 BSP Male to Push In 6 mm, Threaded-to-Tube Connection Style
RS Stock No.: 231-2722Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector A
BSP 1/4 BSP Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Tee Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
1/4 in Male
Manufacturer Series
69220
Connector D
Push In 6 mm
Inlet Port
1/4 in Male
Country of Origin
Italy
Stock information temporarily unavailable.
€ 137.42
€ 68.711 Each (In a Pack of 2) (ex VAT)
RS PRO 69220 Series Tee Threaded Adaptor, BSP 1/4 BSP Male to Push In 6 mm, Threaded-to-Tube Connection Style
2
€ 137.42
€ 68.711 Each (In a Pack of 2) (ex VAT)
RS PRO 69220 Series Tee Threaded Adaptor, BSP 1/4 BSP Male to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector A
BSP 1/4 BSP Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Tee Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
1/4 in Male
Manufacturer Series
69220
Connector D
Push In 6 mm
Inlet Port
1/4 in Male
Country of Origin
Italy