RS PRO 62kΩ Carbon Film Carbon Resistor 0.5W ±5%

RS Stock No.: 707-8375Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

62kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 62kΩ Carbon Film Resistor 0.5W ±5%
€ 0.024Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 62kΩ Carbon Film Carbon Resistor 0.5W ±5%

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 62kΩ Carbon Film Carbon Resistor 0.5W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 62kΩ Carbon Film Resistor 0.5W ±5%
€ 0.024Each (In a Pack of 5000) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Resistance

62kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 62kΩ Carbon Film Resistor 0.5W ±5%
€ 0.024Each (In a Pack of 5000) (ex VAT)