RS PRO 600mm Spirit Level

RS Stock No.: 851-3551Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Level Type

Box Section

Length

600mm

Frame Material

Aluminium

Number of Vials

2

Accuracy

±0.5 mm/m

Pocket Level

No

Dimensions

600 x 23.5 x 50mm

Height

50mm

Width

23.5mm

Country of Origin

Taiwan, Province Of China

Product details

RS Box Spirit Level

Our RS branded aluminium box section spirit levels have two solid block vials that will never leak, fade, fog or break. Our strong and robust spirit levels have been designed for both the professional and DIY enthusiast to give accurate results, taking the guess work out of your work.

Different lengths are available.

Stock information temporarily unavailable.

€ 42.17

€ 42.17 Each (ex VAT)

RS PRO 600mm Spirit Level

€ 42.17

€ 42.17 Each (ex VAT)

RS PRO 600mm Spirit Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Level Type

Box Section

Length

600mm

Frame Material

Aluminium

Number of Vials

2

Accuracy

±0.5 mm/m

Pocket Level

No

Dimensions

600 x 23.5 x 50mm

Height

50mm

Width

23.5mm

Country of Origin

Taiwan, Province Of China

Product details

RS Box Spirit Level

Our RS branded aluminium box section spirit levels have two solid block vials that will never leak, fade, fog or break. Our strong and robust spirit levels have been designed for both the professional and DIY enthusiast to give accurate results, taking the guess work out of your work.

Different lengths are available.