RS PRO 600 Denier Fabric Tool Bag with Shoulder Strap 230mm x 220mm x 370mm
RS Stock No.: 284-6057Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBag Type
Tool Bag
Material
600 Denier Fabric
Length
230mm
Width
220mm
Height
370mm
Shoulder Strap
Yes
Country of Origin
China
Stock information temporarily unavailable.
€ 43.80
€ 43.80 Each (ex VAT)
RS PRO 600 Denier Fabric Tool Bag with Shoulder Strap 230mm x 220mm x 370mm
1
€ 43.80
€ 43.80 Each (ex VAT)
RS PRO 600 Denier Fabric Tool Bag with Shoulder Strap 230mm x 220mm x 370mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBag Type
Tool Bag
Material
600 Denier Fabric
Length
230mm
Width
220mm
Height
370mm
Shoulder Strap
Yes
Country of Origin
China