RS PRO 600 Denier Fabric, 20 Pocket Tool Pouch

RS Stock No.: 284-6061Brand: RS PRO
brand-logo
View all in Tool Belts & Tool Pouches

Technical documents

Specifications

Brand

RS Pro

Type

Belt Pouch

Belt Included

No

Number of Pouches

1

Number Of Pockets

20

Material

600 Denier Fabric

Country of Origin

China

Stock information temporarily unavailable.

€ 47.81

€ 47.81 Each (ex VAT)

RS PRO 600 Denier Fabric, 20 Pocket Tool Pouch

€ 47.81

€ 47.81 Each (ex VAT)

RS PRO 600 Denier Fabric, 20 Pocket Tool Pouch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Belt Pouch

Belt Included

No

Number of Pouches

1

Number Of Pockets

20

Material

600 Denier Fabric

Country of Origin

China