RS PRO 510Ω Carbon Film Resistor 0.5W ±5%

RS Stock No.: 739-8727Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

510Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Stock information temporarily unavailable.

€ 118.00

€ 0.024 Each (In a Pack of 5000) (ex VAT)

RS PRO 510Ω Carbon Film Resistor 0.5W ±5%

€ 118.00

€ 0.024 Each (In a Pack of 5000) (ex VAT)

RS PRO 510Ω Carbon Film Resistor 0.5W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5000 - 5000€ 0.024€ 118.00
10000 - 10000€ 0.024€ 118.00
15000 - 15000€ 0.024€ 118.00
20000+€ 0.024€ 118.00
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Resistance

510Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in