RS PRO 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 30dB, Operating Frequency 8GHz
RS Stock No.: 282-3254Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInterface Type
SMA Plug to Socket
Attenuation
30dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
8GHz
Body Plating
Nickel
Cable Type
Coaxial
Contact Plating
Gold
Contact Material
Bronze
Connector Type
SMA
Gender A
Male
Gender B
Female
Country of Origin
China
Stock information temporarily unavailable.
€ 59.76
€ 59.76 Each (ex VAT)
RS PRO 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 30dB, Operating Frequency 8GHz
1
€ 59.76
€ 59.76 Each (ex VAT)
RS PRO 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 30dB, Operating Frequency 8GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 59.76 |
10+ | € 49.42 |
Technical documents
Specifications
Brand
RS ProInterface Type
SMA Plug to Socket
Attenuation
30dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
8GHz
Body Plating
Nickel
Cable Type
Coaxial
Contact Plating
Gold
Contact Material
Bronze
Connector Type
SMA
Gender A
Male
Gender B
Female
Country of Origin
China