RS PRO 50mm Orbital Sander, 1/4in Air Inlet, 16500rpm
RS Stock No.: 193-8680Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPad Size
50mm
Sander Type
Orbital Sander
Speed
16500rpm
Vibration Level
7.2m/s²
Weight
0.34kg
Air Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Dust Extraction
No
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 225.58
€ 225.58 Each (ex VAT)
RS PRO 50mm Orbital Sander, 1/4in Air Inlet, 16500rpm
1
€ 225.58
€ 225.58 Each (ex VAT)
RS PRO 50mm Orbital Sander, 1/4in Air Inlet, 16500rpm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPad Size
50mm
Sander Type
Orbital Sander
Speed
16500rpm
Vibration Level
7.2m/s²
Weight
0.34kg
Air Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Dust Extraction
No
Country of Origin
Taiwan, Province Of China