RS PRO 50A British Standard Fuse, F2, 415V ac

RS Stock No.: 521-2977Brand: RS PRO
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

50A

Fuse Size

F2

Voltage Rating

415V ac

Fuse Standard

BS 88, IEC 269-1

Application Category

gG

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

67mm

Tag Type

Blade

Body Diameter

17.5mm

Body Length

35.5mm

Body Height

35.5mm

Series

ESD

Fuse Dimensions

17.5 x 67mm

Country of Origin

India

Product details

HRC Fuses

Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

You may be interested in
Eaton 50A British Standard Fuse, F2, 415V ac
€ 9.841Each (In a Pack of 5) (ex VAT)
BS88 415V industrial HRC F2 fuse,50A
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 69.38

€ 13.877 Each (In a Pack of 5) (ex VAT)

RS PRO 50A British Standard Fuse, F2, 415V ac

€ 69.38

€ 13.877 Each (In a Pack of 5) (ex VAT)

RS PRO 50A British Standard Fuse, F2, 415V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 13.877€ 69.38
25 - 120€ 12.543€ 62.72
125 - 245€ 11.47€ 57.35
250+€ 10.703€ 53.51
You may be interested in
Eaton 50A British Standard Fuse, F2, 415V ac
€ 9.841Each (In a Pack of 5) (ex VAT)
BS88 415V industrial HRC F2 fuse,50A
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Current Rating

50A

Fuse Size

F2

Voltage Rating

415V ac

Fuse Standard

BS 88, IEC 269-1

Application Category

gG

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

67mm

Tag Type

Blade

Body Diameter

17.5mm

Body Length

35.5mm

Body Height

35.5mm

Series

ESD

Fuse Dimensions

17.5 x 67mm

Country of Origin

India

Product details

HRC Fuses

Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

You may be interested in
Eaton 50A British Standard Fuse, F2, 415V ac
€ 9.841Each (In a Pack of 5) (ex VAT)
BS88 415V industrial HRC F2 fuse,50A
P.O.A.Each (In a Pack of 5) (ex VAT)