RS PRO 4m 5 Socket Type E - French Extension Lead, 230 V ac

RS Stock No.: 122-1096Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Product Type

Extension Socket

Cable Length

4m

Number of Sockets

5

Corded

Yes

Socket Type

Type E - French

Voltage Rating

230 V ac

Current Rating Unwound

16A

Switchable

Yes

Colour

White

Power Indicator

Yes

Country of Origin

China

Product details

Power Distribution

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 4m 5 Socket Type E - French Extension Lead, 230 V ac

P.O.A.

RS PRO 4m 5 Socket Type E - French Extension Lead, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Product Type

Extension Socket

Cable Length

4m

Number of Sockets

5

Corded

Yes

Socket Type

Type E - French

Voltage Rating

230 V ac

Current Rating Unwound

16A

Switchable

Yes

Colour

White

Power Indicator

Yes

Country of Origin

China

Product details

Power Distribution

You may be interested in