RS PRO, 47Ω 250W Aluminium Chassis Mount Resistor ±5%

Technical documents
Specifications
Brand
RS ProResistance
47Ω
Power Rating
250W
Series
R250
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Aluminium
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
180 x 80 x 10mm
Overall Width
80mm
Overall Height
10mm
Overall Length
180mm
Country of Origin
India
€ 71.02
€ 71.02 Each (ex VAT)
1
€ 71.02
€ 71.02 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 71.02 |
5 - 9 | € 70.29 |
10 - 19 | € 69.60 |
20+ | € 68.95 |
Technical documents
Specifications
Brand
RS ProResistance
47Ω
Power Rating
250W
Series
R250
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Aluminium
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
180 x 80 x 10mm
Overall Width
80mm
Overall Height
10mm
Overall Length
180mm
Country of Origin
India