RS PRO, 47Ω 1kW Wire Wound Chassis Mount Resistor ±5%

Technical documents
Specifications
Brand
RS ProResistance
47Ω
Power Rating
1kW
Series
RSSC
Package/Case
Tubular
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-260ppm/°C
Maximum Temperature Coefficient
+260ppm/°C
Dimensions
51 (Dia.) x 375mm
Overall Length
375mm
Overall Diameter
51mm
Country of Origin
Mexico
€ 140.46
€ 140.46 Each (ex VAT)
1
€ 140.46
€ 140.46 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 140.46 |
5 - 9 | € 132.71 |
10 - 19 | € 124.67 |
20+ | € 116.31 |
Technical documents
Specifications
Brand
RS ProResistance
47Ω
Power Rating
1kW
Series
RSSC
Package/Case
Tubular
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-260ppm/°C
Maximum Temperature Coefficient
+260ppm/°C
Dimensions
51 (Dia.) x 375mm
Overall Length
375mm
Overall Diameter
51mm
Country of Origin
Mexico