RS PRO 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole

Technical documents
Specifications
Brand
RS ProCapacitance
470µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 (Dia.) x 21mm
Height
21mm
Length
21mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
640mA
Series
RS
Polarised
Polar
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 63 to 350V
€ 118.00
€ 0.472 Each (In a Bag of 250) (ex VAT)
250
€ 118.00
€ 0.472 Each (In a Bag of 250) (ex VAT)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
250 - 250 | € 0.472 | € 118.00 |
500+ | € 0.448 | € 112.10 |
Technical documents
Specifications
Brand
RS ProCapacitance
470µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 (Dia.) x 21mm
Height
21mm
Length
21mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
640mA
Series
RS
Polarised
Polar
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details