RS PRO 47 μH 500 mA Common Mode Choke 180mΩ

Technical documents
Specifications
Brand
RS ProInductance
47 μH
Series
CMJ
DC Resistance
180mΩ
Maximum Current
500 mA
Dimensions
7.6 x 5.8 x 4.3mm
Operating Temperature Range
0°C → +70°C
Number of Lines
2
Mounting Type
Surface Mount
Termination Style
Solder Pad
Depth
5.8mm
Minimum Operating Temperature
0°C
Length
7.6mm
Height
4.3mm
Maximum Operating Temperature
+70°C
Country of Origin
India
Product details
RS Pro Common Mode Chokes 0.20uh-0.70uh
RS Pro Common mode chokes are miniature SMD chokes ideal for pick and place compactability they also provide reliable coplanarity. The common mode choke comes with various inductance values and offers high attenuation over a wide frequency range.
Features
Ratings at 25°C ambient
Operating temperature: 0 to 70°C
Standards
ISO-9001
€ 20.18
€ 4.036 Each (In a Pack of 5) (ex VAT)
5
€ 20.18
€ 4.036 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 4.036 | € 20.18 |
25 - 45 | € 3.87 | € 19.35 |
50 - 95 | € 3.516 | € 17.58 |
100+ | € 3.292 | € 16.46 |
Technical documents
Specifications
Brand
RS ProInductance
47 μH
Series
CMJ
DC Resistance
180mΩ
Maximum Current
500 mA
Dimensions
7.6 x 5.8 x 4.3mm
Operating Temperature Range
0°C → +70°C
Number of Lines
2
Mounting Type
Surface Mount
Termination Style
Solder Pad
Depth
5.8mm
Minimum Operating Temperature
0°C
Length
7.6mm
Height
4.3mm
Maximum Operating Temperature
+70°C
Country of Origin
India
Product details
RS Pro Common Mode Chokes 0.20uh-0.70uh
RS Pro Common mode chokes are miniature SMD chokes ideal for pick and place compactability they also provide reliable coplanarity. The common mode choke comes with various inductance values and offers high attenuation over a wide frequency range.
Features
Ratings at 25°C ambient
Operating temperature: 0 to 70°C
Standards
ISO-9001