RS PRO 4.64kΩ, 0402 Thick Film SMD Resistor 0.01 0.63W

RS Stock No.: 183-9799Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

4.64kΩ

Technology

Thick Film

Package/Case

0402

Tolerance

0.01

Power Rating

0.63W

Temperature Coefficient

±100ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 23.60

€ 0.024 Each (On a Reel of 1000) (ex VAT)

RS PRO 4.64kΩ, 0402 Thick Film SMD Resistor 0.01 0.63W
Select packaging type

€ 23.60

€ 0.024 Each (On a Reel of 1000) (ex VAT)

RS PRO 4.64kΩ, 0402 Thick Film SMD Resistor 0.01 0.63W

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Resistance

4.64kΩ

Technology

Thick Film

Package/Case

0402

Tolerance

0.01

Power Rating

0.63W

Temperature Coefficient

±100ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in