RS PRO 42W Plug-In AC/DC Adapter 12V dc Output, 3.5A Output

Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
3.5A
Maximum Temperature
+40°C
Number of Outputs
1
Power Rating
42W
Cable Length
1500mm
Efficiency
87.66%
Width
48.5mm
Line Regulation Range
±5%
Depth
35mm
Minimum Temperature
0°C
Series
C14
Energy Efficiency Level
VI
Load Regulation
±5%
Length
118.5mm
Country of Origin
China
€ 29.04
€ 29.04 Each (ex VAT)
1
€ 29.04
€ 29.04 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 29.04 |
5 - 9 | € 28.64 |
10 - 24 | € 28.18 |
25+ | € 27.71 |
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
3.5A
Maximum Temperature
+40°C
Number of Outputs
1
Power Rating
42W
Cable Length
1500mm
Efficiency
87.66%
Width
48.5mm
Line Regulation Range
±5%
Depth
35mm
Minimum Temperature
0°C
Series
C14
Energy Efficiency Level
VI
Load Regulation
±5%
Length
118.5mm
Country of Origin
China