RS PRO 4 Pole Din Socket, 4A, 100 V ac, Female, Panel Mount

RS Stock No.: 490-848Brand: RS PRODistrelec Article No.: 30405696
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Current Rating

4A

Voltage Rating

100 V ac

Shielded/Unshielded

Shielded

Housing Material

ABS

Contact Plating

Nickel, Silver

Contact Material

Brass, Copper

Distrelec Product Id

30405696

Country of Origin

Taiwan, Province Of China

Product details

Professional DIN Chassis Sockets

Brought to you under the trusted RS Pro brand, this professionally designed chassis mounting socket has a single hexagonal nut fixing. The nickel-plated zinc alloy body includes a latching slot and locating spigot and has silver-plated pins and sockets. This socket will mate with insulated and screened plugs and will latch with latching plugs. Thread size 5//8 UNF.

Stock information temporarily unavailable.

€ 7.35

€ 7.35 Each (ex VAT)

RS PRO 4 Pole Din Socket, 4A, 100 V ac, Female, Panel Mount

€ 7.35

€ 7.35 Each (ex VAT)

RS PRO 4 Pole Din Socket, 4A, 100 V ac, Female, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 7.35
25 - 99€ 6.64
100 - 499€ 6.32
500+€ 5.88

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Current Rating

4A

Voltage Rating

100 V ac

Shielded/Unshielded

Shielded

Housing Material

ABS

Contact Plating

Nickel, Silver

Contact Material

Brass, Copper

Distrelec Product Id

30405696

Country of Origin

Taiwan, Province Of China

Product details

Professional DIN Chassis Sockets

Brought to you under the trusted RS Pro brand, this professionally designed chassis mounting socket has a single hexagonal nut fixing. The nickel-plated zinc alloy body includes a latching slot and locating spigot and has silver-plated pins and sockets. This socket will mate with insulated and screened plugs and will latch with latching plugs. Thread size 5//8 UNF.