RS PRO, 3.5mm Pitch, 4 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination

Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
3.5mm
Series
155
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
14.0A
Voltage Rating
320.0 V
Country of Origin
China
Product details
RS 3.5mm Right Angle Mount Closed End Terminal Block Headers
Right angle mount closed end PCB terminal block headers with a 3.5mm pitch. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings.
€ 4.72
€ 0.472 Each (In a Pack of 10) (ex VAT)
10
€ 4.72
€ 0.472 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.472 | € 4.72 |
100 - 990 | € 0.425 | € 4.25 |
1000 - 2490 | € 0.401 | € 4.01 |
2500+ | € 0.378 | € 3.78 |
Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
3.5mm
Series
155
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
14.0A
Voltage Rating
320.0 V
Country of Origin
China
Product details
RS 3.5mm Right Angle Mount Closed End Terminal Block Headers
Right angle mount closed end PCB terminal block headers with a 3.5mm pitch. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings.