RS PRO, 3.5mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)

RS Stock No.: 237-8467Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Free Hanging (In Line)

Stock information temporarily unavailable.

€ 363.44

€ 0.909 Each (In a Box of 400) (ex VAT)

RS PRO, 3.5mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)

€ 363.44

€ 0.909 Each (In a Box of 400) (ex VAT)

RS PRO, 3.5mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Free Hanging (In Line)