RS PRO 35.3 x 29 x 19 mm 2 Way Female to Female HDMI Connector 40 V ac
RS Stock No.: 282-821Brand: RS PRO

Technical documents
Specifications
Brand
RS ProGender
Female to Female
Number Of Contacts
2
Size
35.3 x 29 x 19 mm
Contact Material
Gold Plated
Contact Plating
Gold Plated
Body Orientation
Straight
Voltage Rating
40 V ac
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 670.02
€ 670.02 1 Bag of 25 (ex VAT)
RS PRO 35.3 x 29 x 19 mm 2 Way Female to Female HDMI Connector 40 V ac
1
€ 670.02
€ 670.02 1 Bag of 25 (ex VAT)
RS PRO 35.3 x 29 x 19 mm 2 Way Female to Female HDMI Connector 40 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProGender
Female to Female
Number Of Contacts
2
Size
35.3 x 29 x 19 mm
Contact Material
Gold Plated
Contact Plating
Gold Plated
Body Orientation
Straight
Voltage Rating
40 V ac
Country of Origin
United Kingdom