Technical documents
Specifications
Brand
RS ProCapacitance
3300µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 26mm
Height
26mm
Length
26mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lead Pitch
7.5mm
Lifetime
2000h
Tolerance
±20%
Series
RS
Polarised
Polar
Ripple Current
1.48A
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
€ 6.67
€ 1.333 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 6.67
€ 1.333 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.333 | € 6.67 |
50 - 95 | € 1.263 | € 6.31 |
100 - 195 | € 1.192 | € 5.96 |
200+ | € 1.168 | € 5.84 |
Technical documents
Specifications
Brand
RS ProCapacitance
3300µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 26mm
Height
26mm
Length
26mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lead Pitch
7.5mm
Lifetime
2000h
Tolerance
±20%
Series
RS
Polarised
Polar
Ripple Current
1.48A
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.