RS PRO 300mm, 12in Digital Caliper 0.0005 in, 0.01 mm Resolution, Imperial, Metric With UKAS Calibration
RS Stock No.: 243-6828Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCaliper Type
Digital
Capacity
300mm, 12in
Imperial or Metric
Imperial, Metric
Display Type
Digital
Calibrated
UKAS
Accuracy
0.03 mm
Resolution
0.0005 in, 0.01 mm
Country of Origin
China
Stock information temporarily unavailable.
€ 252.69
€ 252.69 Each (ex VAT)
RS PRO 300mm, 12in Digital Caliper 0.0005 in, 0.01 mm Resolution, Imperial, Metric With UKAS Calibration
Calibration type
UKAS Calibration
1
€ 252.69
€ 252.69 Each (ex VAT)
RS PRO 300mm, 12in Digital Caliper 0.0005 in, 0.01 mm Resolution, Imperial, Metric With UKAS Calibration
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCaliper Type
Digital
Capacity
300mm, 12in
Imperial or Metric
Imperial, Metric
Display Type
Digital
Calibrated
UKAS
Accuracy
0.03 mm
Resolution
0.0005 in, 0.01 mm
Country of Origin
China