RS PRO 300 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V

RS Stock No.: 796-0303Brand: RS PRODistrelec Article No.: 30407217
brand-logo
View all in Heat Lamps

Technical documents

Specifications

Brand

RS Pro

Wattage

300 W

Lamp Base

R7S

Voltage Rating

230 V

Length

118 mm

Diameter

10mm

Lamp Finish

Clear

Life Hours

8000h

Distrelec Product Id

30407217

Country of Origin

China

Product details

RS PRO Clear Infrared Lamps

You may be interested in
Stock information temporarily unavailable.

€ 11.34

€ 11.34 Each (ex VAT)

RS PRO 300 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V

€ 11.34

€ 11.34 Each (ex VAT)

RS PRO 300 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 11.34
5 - 9€ 11.17
10+€ 11.08
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Wattage

300 W

Lamp Base

R7S

Voltage Rating

230 V

Length

118 mm

Diameter

10mm

Lamp Finish

Clear

Life Hours

8000h

Distrelec Product Id

30407217

Country of Origin

China

Product details

RS PRO Clear Infrared Lamps

You may be interested in