RS PRO 3 Pole M16 Din, 5A, 250 V IP67, Screw Lock, Female, Cable Mount

RS Stock No.: 210-0217Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V

IP Rating

IP67

Series

WP1603JA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 20.18

€ 20.18 Each (ex VAT)

RS PRO 3 Pole M16 Din, 5A, 250 V IP67, Screw Lock, Female, Cable Mount

€ 20.18

€ 20.18 Each (ex VAT)

RS PRO 3 Pole M16 Din, 5A, 250 V IP67, Screw Lock, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 20.18
10+€ 20.18

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V

IP Rating

IP67

Series

WP1603JA

Country of Origin

Taiwan, Province Of China