RS PRO 3 Core Microphone Cable, 0.22 mm² CSA Screened, 4mm od, 100m, Black

Technical documents
Specifications
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
3
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
PE
Outer Diameter
4mm
Length
100m
CPR Certification
Fca
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Fire Behaviour
Self-extinguishing
Sheath Colour
Black
Sheath Material
PVC
Conductor Resistance
92 Ω/km
Conductor Material
Copper
Voltage Rating
60 V
Drain Wire
Yes
Cable Shape
Multicore
Country of Origin
China
€ 93.22
€ 0.932 Each (ex VAT)
100
€ 93.22
€ 0.932 Each (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
3
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
PE
Outer Diameter
4mm
Length
100m
CPR Certification
Fca
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Fire Behaviour
Self-extinguishing
Sheath Colour
Black
Sheath Material
PVC
Conductor Resistance
92 Ω/km
Conductor Material
Copper
Voltage Rating
60 V
Drain Wire
Yes
Cable Shape
Multicore
Country of Origin
China