RS PRO 26 Telecom Cable, 7/0.16 mm, Grey Sheath, 100m

RS Stock No.: 666-1109Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical documents

Specifications

Brand

RS Pro

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

7/0.16 mm

Cross Sectional Area

0.14 mm²

American Wire Gauge

26

Conductor Material

Bare Copper

Sheath Colour

Grey

Voltage Rating

150 V

Outer Diameter

5.1 x 2.5mm

Cable Shape

Flat

Number of Strands

7

Product details

RS PRO FCC 68 Data and Telephone Cable

RS PRO flat cable with colour coded cores suitable for use with FCC 68 data connectors. These cables can be used in various applications such as computer networking, telecommunications and data transfer.

Options available:
749-2516 - 2 Pairs 4 Core Data Cable
749-2504 - 3 Pairs 6 Core Data Cable
749-2510 - 4 Pairs 8 Core Data Cable

RS PRO have a great range of telephone cables, telephone extensions, ethernet assemblies, fibre optic cable, telecommunication cable for all your network installations.

Features and Benefits:

Bare copper conductors
Grey PVC outer sheath
Length is 100 m

Typical Applications

A telephone cable is an essential product for any workplace and the home and can be used for all kinds of communication purposes to stay online and connected. They are found in telecommunication applications such as audio and TV equipment as well as in computer and phone networks. This cable is suitable for communication and signal control systems.

FAQs
What is telephone cable?
Phone cable is a type of wire which is connected to homes and buildings, operating as a telephone communication system. Used all over the world, each lead is carefully designed to enable communication in a crystal-clear manner. They are available in a variety of lengths and number of pairs and guarantee reliability whether it's to make a call or have a correctly running network.

How does telephone cable work?
Telephone lines work in similar ways to what electronic wires or cables do. A circuit is made and providing the circuit is connected at either end, it will provide an outlet for communication or network at both ends. If the cable is used for a telephone, speech is made through the phone handset which runs down the carefully constructed cable and the signal will arrive at the destination handset.

What are telephone cables used for?
There are a number of situations where phone lines would be needed or be beneficial. Primarily within communication applications. However, as an example, they are also used within the following applications:
• Signal control systems
• Networks
• DSL phone cable services

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 26 Telecom Cable, 7/0.16 mm, Grey Sheath, 100m

P.O.A.

RS PRO 26 Telecom Cable, 7/0.16 mm, Grey Sheath, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

7/0.16 mm

Cross Sectional Area

0.14 mm²

American Wire Gauge

26

Conductor Material

Bare Copper

Sheath Colour

Grey

Voltage Rating

150 V

Outer Diameter

5.1 x 2.5mm

Cable Shape

Flat

Number of Strands

7

Product details

RS PRO FCC 68 Data and Telephone Cable

RS PRO flat cable with colour coded cores suitable for use with FCC 68 data connectors. These cables can be used in various applications such as computer networking, telecommunications and data transfer.

Options available:
749-2516 - 2 Pairs 4 Core Data Cable
749-2504 - 3 Pairs 6 Core Data Cable
749-2510 - 4 Pairs 8 Core Data Cable

RS PRO have a great range of telephone cables, telephone extensions, ethernet assemblies, fibre optic cable, telecommunication cable for all your network installations.

Features and Benefits:

Bare copper conductors
Grey PVC outer sheath
Length is 100 m

Typical Applications

A telephone cable is an essential product for any workplace and the home and can be used for all kinds of communication purposes to stay online and connected. They are found in telecommunication applications such as audio and TV equipment as well as in computer and phone networks. This cable is suitable for communication and signal control systems.

FAQs
What is telephone cable?
Phone cable is a type of wire which is connected to homes and buildings, operating as a telephone communication system. Used all over the world, each lead is carefully designed to enable communication in a crystal-clear manner. They are available in a variety of lengths and number of pairs and guarantee reliability whether it's to make a call or have a correctly running network.

How does telephone cable work?
Telephone lines work in similar ways to what electronic wires or cables do. A circuit is made and providing the circuit is connected at either end, it will provide an outlet for communication or network at both ends. If the cable is used for a telephone, speech is made through the phone handset which runs down the carefully constructed cable and the signal will arrive at the destination handset.

What are telephone cables used for?
There are a number of situations where phone lines would be needed or be beneficial. Primarily within communication applications. However, as an example, they are also used within the following applications:
• Signal control systems
• Networks
• DSL phone cable services

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

You may be interested in