RS PRO, 2.5mm Pitch, 3 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination

Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
3
Pitch
2.5mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
4.0A
Voltage Rating
125.0 V
Country of Origin
Taiwan, Province Of China
Product details
2.54 mm Pitch Terminal Block
A professional range of PCB terminal block plugs with 2.54 mm pitch.
€ 5.02
€ 1.003 Each (In a Pack of 5) (ex VAT)
5
€ 5.02
€ 1.003 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 1870 | € 1.003 | € 5.02 |
1875 - 6245 | € 0.932 | € 4.66 |
6250 - 12495 | € 0.885 | € 4.42 |
12500+ | € 0.791 | € 3.95 |
Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
3
Pitch
2.5mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
4.0A
Voltage Rating
125.0 V
Country of Origin
Taiwan, Province Of China
Product details
2.54 mm Pitch Terminal Block
A professional range of PCB terminal block plugs with 2.54 mm pitch.