RS PRO 25kΩ Linear Wirewound Potentiometer Panel Mount

RS Stock No.: 812-875Brand: RS PRO
View all in Potentiometers

Technical documents

Specifications

Brand

RS Pro

Potentiometer Type

Linear

Maximum Resistance

25kΩ

Number of Turns

1

Power Rating

1.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Tolerance

±10%

You may be interested in
RS PRO 11mm Black Potentiometer Knob Cap
€ 1.888Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 25kΩ Linear Wirewound Potentiometer Panel Mount

P.O.A.

RS PRO 25kΩ Linear Wirewound Potentiometer Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 11mm Black Potentiometer Knob Cap
€ 1.888Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Potentiometer Type

Linear

Maximum Resistance

25kΩ

Number of Turns

1

Power Rating

1.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Tolerance

±10%

You may be interested in
RS PRO 11mm Black Potentiometer Knob Cap
€ 1.888Each (In a Pack of 5) (ex VAT)